
GFSH624F1H | |
|---|---|
DigiKey Part Number | 4306-GFSH624F1H-ND |
Manufacturer | |
Manufacturer Product Number | GFSH624F1H |
Description | GFSH624F1H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 (24 + 6 Power) Position Housing for Female Sockets Connector Orange Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 30 (24 + 6 Power) |
Manufacturer Amphenol Positronic | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Connector Usage Receptacle |
Part Status Active | Color Orange |
Connector Type Housing for Female Sockets | Base Product Number |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 104,74740 Kč | 16 131,10 Kč |
| Unit Price without VAT: | 104,74740 Kč |
|---|---|
| Unit Price with VAT: | 126,74435 Kč |

