
GFSH435M1H | |
|---|---|
DigiKey Part Number | 4306-GFSH435M1H-ND |
Manufacturer | |
Manufacturer Product Number | GFSH435M1H |
Description | GFSH435M1H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 (12 + 13 Power) Position Housing for Male Pins Connector Orange Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 25 (12 + 13 Power) |
Manufacturer Amphenol Positronic | Number of Rows 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Connector Usage Header |
Part Status Active | Color Orange |
Connector Type Housing for Male Pins | Base Product Number |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 83 | 195,59446 Kč | 16 234,34 Kč |
| Unit Price without VAT: | 195,59446 Kč |
|---|---|
| Unit Price with VAT: | 236,66930 Kč |

