
GFSH109M3H | |
|---|---|
DigiKey Part Number | 4306-GFSH109M3H-ND |
Manufacturer | |
Manufacturer Product Number | GFSH109M3H |
Description | GFSH109M3H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 (9 + 10 Power) Connector Plug, Male Pins Through Hole Orange Power |
Datasheet | Datasheet |
Category | Number of Columns 8 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Layout, Typical 10 Power |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Color Orange |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A, 20A |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 19 (9 + 10 Power) | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 500VAC |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 460,24514 Kč | 16 108,58 Kč |
| Unit Price without VAT: | 460,24514 Kč |
|---|---|
| Unit Price with VAT: | 556,89662 Kč |

