
GFSH109M37H/AA | |
|---|---|
DigiKey Part Number | 4306-GFSH109M37H/AA-ND |
Manufacturer | |
Manufacturer Product Number | GFSH109M37H/AA |
Description | GFSH109M37H/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 (9 + 10 Power) Connector Plug, Male Pins Through Hole Orange Power |
Datasheet | Datasheet |
Category | Number of Columns 8 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Color Orange |
Connector Usage Backplane | Current Rating (Amps) 5A, 20A |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Connector Style Power | Operating Temperature -55°C ~ 105°C |
Number of Positions 19 (9 + 10 Power) | Voltage Rating 500VAC, 333VAC |
Number of Positions Loaded All | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 516,36194 Kč | 16 007,22 Kč |
| Unit Price without VAT: | 516,36194 Kč |
|---|---|
| Unit Price with VAT: | 624,79795 Kč |

