
GFSH109M1H | |
|---|---|
DigiKey Part Number | 4306-GFSH109M1H-ND |
Manufacturer | |
Manufacturer Product Number | GFSH109M1H |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 (9 + 10 Power) Position Housing for Male Pins Connector Orange Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 19 (9 + 10 Power) |
Manufacturer Amphenol Positronic | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Connector Usage Header |
Part Status Active | Color Orange |
Connector Type Housing for Male Pins | Base Product Number |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 99,68031 Kč | 16 148,21 Kč |
| Unit Price without VAT: | 99,68031 Kč |
|---|---|
| Unit Price with VAT: | 120,61318 Kč |

