



GFSH109F1H/AA | |
|---|---|
DigiKey Part Number | 4306-GFSH109F1H/AA-ND |
Manufacturer | |
Manufacturer Product Number | GFSH109F1H/AA |
Description | GFSH109F1H/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 (9 + 10 Power) Position Housing for Female Sockets Connector Orange Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 19 (9 + 10 Power) |
Manufacturer Amphenol Positronic | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Connector Usage Receptacle |
Part Status Active | Color Orange |
Connector Type Housing for Female Sockets | Base Product Number |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,91000 Kč | 226,91 Kč |
| 10 | 192,76700 Kč | 1 927,67 Kč |
| 25 | 180,69200 Kč | 4 517,30 Kč |
| 50 | 172,06620 Kč | 8 603,31 Kč |
| 100 | 163,85540 Kč | 16 385,54 Kč |
| 250 | 153,60160 Kč | 38 400,40 Kč |
| 500 | 146,27588 Kč | 73 137,94 Kč |
| 1 000 | 139,30264 Kč | 139 302,64 Kč |
| Unit Price without VAT: | 226,91000 Kč |
|---|---|
| Unit Price with VAT: | 274,56110 Kč |




