
GF2M2FABSCLCE-14 | |
---|---|
DigiKey Part Number | 4306-GF2M2FABSCLCE-14-ND |
Manufacturer | |
Manufacturer Product Number | GF2M2FABSCLCE-14 |
Description | GF2M2FABSCLCE-14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Solder Cup Gold 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket; Male Pin | |
Number of Positions | 4 | |
Pitch | 0.125" (3.18mm) | |
Number of Rows | 2 | |
Row Spacing | 0.281" (7.14mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Solder Cup | |
Wire Type | Discrete | |
Wire Gauge | 20 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 263,23290 Kč | 26 323,29 Kč |
Unit Price without VAT: | 263,23290 Kč |
---|---|
Unit Price with VAT: | 318,51181 Kč |