Image for GAP14MDS6N0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAP14MDS6N0000

DigiKey Part Number
4306-GAP14MDS6N0000-ND
Manufacturer
Manufacturer Product Number
GAP14MDS6N0000
Description
GAP14MDS6N0000
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 Connector Plug, Male Pins Through Hole Gray High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
Amphenol Positronic
Number of Columns
5
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Features
Polarizing Key
Connector Usage
Backplane
Contact Finish
Gold
Connector Type
Plug, Male Pins
Color
Gray
Connector Style
High Density (HDC, HDI, HPC)
Current Rating (Amps)
7.5A
Number of Positions
14
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.150" (3.81mm)
Voltage Rating
250VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151 086,84933 Kč16 302,74 Kč
Unit Price without VAT:1 086,84933 Kč
Unit Price with VAT:1 315,08769 Kč