
FS114N2 | |
|---|---|
DigiKey Part Number | 4306-FS114N2-ND |
Manufacturer | |
Manufacturer Product Number | FS114N2 |
Description | CONTACT SOCKET 14AWG GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Cup 14 AWG |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Solder Cup |
Series | Wire Gauge 14 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,05000 Kč | 84,05 Kč |
| 10 | 71,47200 Kč | 714,72 Kč |
| 25 | 66,97960 Kč | 1 674,49 Kč |
| 50 | 63,78020 Kč | 3 189,01 Kč |
| 100 | 60,73540 Kč | 6 073,54 Kč |
| 250 | 56,93216 Kč | 14 233,04 Kč |
| 500 | 54,21512 Kč | 27 107,56 Kč |
| 1 000 | 51,62862 Kč | 51 628,62 Kč |
| 2 500 | 48,39944 Kč | 120 998,60 Kč |
| Unit Price without VAT: | 84,05000 Kč |
|---|---|
| Unit Price with VAT: | 101,70050 Kč |

