
FDS187N2 | |
|---|---|
DigiKey Part Number | 4306-FDS187N2-ND |
Manufacturer | |
Manufacturer Product Number | FDS187N2 |
Description | CONTACT SOCKET 16AWG GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder 16 AWG Machined |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Solder |
Series | Wire Gauge 16 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,09000 Kč | 80,09 Kč |
| 10 | 67,98900 Kč | 679,89 Kč |
| 25 | 63,73440 Kč | 1 593,36 Kč |
| 50 | 60,68540 Kč | 3 034,27 Kč |
| 100 | 57,78850 Kč | 5 778,85 Kč |
| 250 | 54,17008 Kč | 13 542,52 Kč |
| 500 | 51,58442 Kč | 25 792,21 Kč |
| 1 000 | 49,12367 Kč | 49 123,67 Kč |
| 2 500 | 46,05103 Kč | 115 127,57 Kč |
| Unit Price without VAT: | 80,09000 Kč |
|---|---|
| Unit Price with VAT: | 96,90890 Kč |

