
FC8122D/AA | |
|---|---|
DigiKey Part Number | 4306-FC8122D/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC8122D/AA |
Description | CONN SOCKET 22-30AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,92000 Kč | 28,92 Kč |
| 10 | 24,50900 Kč | 245,09 Kč |
| 25 | 22,96160 Kč | 574,04 Kč |
| 50 | 21,86300 Kč | 1 093,15 Kč |
| 100 | 20,81850 Kč | 2 081,85 Kč |
| 250 | 19,51436 Kč | 4 878,59 Kč |
| 500 | 18,58268 Kč | 9 291,34 Kč |
| 1 000 | 17,69529 Kč | 17 695,29 Kč |
| 2 500 | 16,58779 Kč | 41 469,47 Kč |
| Unit Price without VAT: | 28,92000 Kč |
|---|---|
| Unit Price with VAT: | 34,99320 Kč |


