
FC8020D2 | |
---|---|
DigiKey Part Number | 4306-FC8020D2-ND |
Manufacturer | |
Manufacturer Product Number | FC8020D2 |
Description | SOCKET GOLD CRIMP 20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 56,87000 Kč | 56,87 Kč |
10 | 50,34600 Kč | 503,46 Kč |
100 | 44,61160 Kč | 4 461,16 Kč |
1 000 | 39,53472 Kč | 39 534,72 Kč |
Unit Price without VAT: | 56,87000 Kč |
---|---|
Unit Price with VAT: | 68,81270 Kč |