Socket Contact Gold Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC6020D2-14

DigiKey Part Number
4306-FC6020D2-14-ND
Manufacturer
Manufacturer Product Number
FC6020D2-14
Description
CONTACT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 577
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
1053,65000 Kč536,50 Kč
2550,27760 Kč1 256,94 Kč
5047,87540 Kč2 393,77 Kč
10045,59090 Kč4 559,09 Kč
30042,18847 Kč12 656,54 Kč
50040,69496 Kč20 347,48 Kč
1 00038,75328 Kč38 753,28 Kč
2 50036,32906 Kč90 822,65 Kč
Manufacturers Standard Package
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč