Socket Contact Gold Crimp 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC6018D2/AA

DigiKey Part Number
4306-FC6018D2/AA-ND
Manufacturer
Manufacturer Product Number
FC6018D2/AA
Description
CONN SOCKET 18AWG GOLD CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 18 AWG
Datasheet
 Datasheet
EDA/CAD Models
FC6018D2/AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Amphenol Positronic
Wire Gauge
18 AWG
Series
Contact Material
Copper Alloy
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 206
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
199,53000 Kč99,53 Kč
1084,62200 Kč846,22 Kč
2579,31360 Kč1 982,84 Kč
5075,52560 Kč3 776,28 Kč
10071,91820 Kč7 191,82 Kč
25067,41532 Kč16 853,83 Kč
50064,19844 Kč32 099,22 Kč
1 00061,13673 Kč61 136,73 Kč
2 50057,31312 Kč143 282,80 Kč
Manufacturers Standard Package
Unit Price without VAT:99,53000 Kč
Unit Price with VAT:120,43130 Kč