Socket Contact Gold Crimp 8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4010D

DigiKey Part Number
4306-FC4010D-ND
Manufacturer
Manufacturer Product Number
FC4010D
Description
CONN SOCKET 8AWG GOLD CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 8 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Amphenol Positronic
Wire Gauge
8 AWG
Series
Contact Material
Copper Alloy
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1127,46000 Kč127,46 Kč
10108,32900 Kč1 083,29 Kč
25101,54640 Kč2 538,66 Kč
5096,69160 Kč4 834,58 Kč
10092,07620 Kč9 207,62 Kč
25086,31184 Kč21 577,96 Kč
50082,19416 Kč41 097,08 Kč
1 00078,27466 Kč78 274,66 Kč
2 50073,37970 Kč183 449,25 Kč
Manufacturers Standard Package
Unit Price without VAT:127,46000 Kč
Unit Price with VAT:154,22660 Kč