
FC120N2/AA-14 | |
|---|---|
DigiKey Part Number | 4306-FC120N2/AA-14-ND |
Manufacturer | |
Manufacturer Product Number | FC120N2/AA-14 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Machined |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,13000 Kč | 120,13 Kč |
| 10 | 102,04600 Kč | 1 020,46 Kč |
| 25 | 95,64320 Kč | 2 391,08 Kč |
| 50 | 91,07600 Kč | 4 553,80 Kč |
| 100 | 86,72760 Kč | 8 672,76 Kč |
| 250 | 81,29892 Kč | 20 324,73 Kč |
| 500 | 77,42020 Kč | 38 710,10 Kč |
| 1 000 | 73,72753 Kč | 73 727,53 Kč |
| 2 500 | 69,11730 Kč | 172 793,25 Kč |
| Unit Price without VAT: | 120,13000 Kč |
|---|---|
| Unit Price with VAT: | 145,35730 Kč |

