Socket Contact Gold Crimp 16-18 AWG Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC116N2/AA-1565.0

DigiKey Part Number
4306-FC116N2/AA-1565.0-ND
Manufacturer
Manufacturer Product Number
FC116N2/AA-1565.0
Description
CONTACTS
Customer Reference
Detailed Description
Socket Contact Gold Crimp 16-18 AWG Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bag
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1054,72100 Kč547,21 Kč
2551,28560 Kč1 282,14 Kč
5048,83300 Kč2 441,65 Kč
10046,50220 Kč4 650,22 Kč
25043,58932 Kč10 897,33 Kč
50041,50884 Kč20 754,42 Kč
1 00039,52832 Kč39 528,32 Kč
2 50037,05559 Kč92 638,98 Kč
Manufacturers Standard Package
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč