



DF07F00/AA | |
|---|---|
DigiKey Part Number | 4306-DF07F00/AA-ND |
Manufacturer | |
Manufacturer Product Number | DF07F00/AA |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Housing for Female Sockets Connector Black Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 7 |
Manufacturer Amphenol Positronic | Pitch 0.167" (4.25mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Black |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 Kč | 82,17 Kč |
| 10 | 69,80300 Kč | 698,03 Kč |
| 25 | 65,43640 Kč | 1 635,91 Kč |
| 50 | 62,30780 Kč | 3 115,39 Kč |
| 100 | 59,33180 Kč | 5 933,18 Kč |
| 250 | 55,61576 Kč | 13 903,94 Kč |
| 500 | 52,96170 Kč | 26 480,85 Kč |
| 1 000 | 50,43506 Kč | 50 435,06 Kč |
| 2 500 | 47,28059 Kč | 118 201,47 Kč |
| Unit Price without VAT: | 82,17000 Kč |
|---|---|
| Unit Price with VAT: | 99,42570 Kč |

