
DF04M40/AA | |
|---|---|
DigiKey Part Number | 4306-DF04M40/AA-ND |
Manufacturer | |
Manufacturer Product Number | DF04M40/AA |
Description | DF04M40/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black, Green |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 182,42708 Kč | 16 236,01 Kč |
| Unit Price without VAT: | 182,42708 Kč |
|---|---|
| Unit Price with VAT: | 220,73677 Kč |

