
DF04M3N/AA | |
|---|---|
DigiKey Part Number | 4306-DF04M3N/AA-ND |
Manufacturer | |
Manufacturer Product Number | DF04M3N/AA |
Description | DF04M3N/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Lock |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black, Green |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 192,38452 Kč | 16 160,30 Kč |
| Unit Price without VAT: | 192,38452 Kč |
|---|---|
| Unit Price with VAT: | 232,78527 Kč |

