
DF04M30/AA | |
|---|---|
DigiKey Part Number | 4306-DF04M30/AA-ND |
Manufacturer | |
Manufacturer Product Number | DF04M30/AA |
Description | HEADER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 3 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black, Green |
Style | Voltage Rating 500V |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 148 | 108,57122 Kč | 16 068,54 Kč |
| Unit Price without VAT: | 108,57122 Kč |
|---|---|
| Unit Price with VAT: | 131,37118 Kč |

