
DF04F40 | |
|---|---|
DigiKey Part Number | 4306-DF04F40-ND |
Manufacturer | |
Manufacturer Product Number | DF04F40 |
Description | DF04F40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Locking Ramp |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black, Green |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Applications General Purpose |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Contact Shape Circular |
Number of Rows 3 | Contact Material Copper Alloy |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 251,47828 Kč | 16 094,61 Kč |
| Unit Price without VAT: | 251,47828 Kč |
|---|---|
| Unit Price with VAT: | 304,28872 Kč |

