78 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD78S4R7000/AA

DigiKey Part Number
4306-DD78S4R7000/AA-ND
Manufacturer
Manufacturer Product Number
DD78S4R7000/AA
Description
CONN D-SUB HD RCPT 78P R/A SLDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.450" (11.43mm)
Features
Mounting Brackets
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 135,98000 Kč4 135,98 Kč
103 516,09400 Kč35 160,94 Kč
253 296,20720 Kč82 405,18 Kč
503 139,72600 Kč156 986,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4 135,98000 Kč
Unit Price with VAT:5 004,53580 Kč