
DD78S100E0 | |
|---|---|
DigiKey Part Number | 4306-DD78S100E0-ND |
Manufacturer | |
Manufacturer Product Number | DD78S100E0 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 4 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 507,22000 Kč | 4 507,22 Kč |
| 10 | 3 831,69400 Kč | 38 316,94 Kč |
| 25 | 3 592,09440 Kč | 89 802,36 Kč |
| 50 | 3 449,18180 Kč | 172 459,09 Kč |
| Unit Price without VAT: | 4 507,22000 Kč |
|---|---|
| Unit Price with VAT: | 5 453,73620 Kč |


