


DD78S00000/AA | |
|---|---|
DigiKey Part Number | 4306-DD78S00000/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD78S00000/AA |
Description | CONN D-SUB HD HOUSING RCPT 78POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
EDA/CAD Models | DD78S00000/AA Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Shielded |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Connector Style D-Sub, High Density | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 78 | Mating Cycles 500 |
Number of Rows 4 | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) High Density | Color Blue |
Contact Type Signal | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 232,98000 Kč | 1 232,98 Kč |
| 10 | 1 047,96800 Kč | 10 479,68 Kč |
| 25 | 982,38600 Kč | 24 559,65 Kč |
| 50 | 935,54020 Kč | 46 777,01 Kč |
| 100 | 890,93650 Kč | 89 093,65 Kč |
| Unit Price without VAT: | 1 232,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 491,90580 Kč |




