
DD44S1000S | |
|---|---|
DigiKey Part Number | 4306-DD44S1000S-ND |
Manufacturer | |
Manufacturer Product Number | DD44S1000S |
Description | CONN D-SUB HD RCPT 44POS CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 911,58000 Kč | 2 911,58 Kč |
| 10 | 2 475,03400 Kč | 24 750,34 Kč |
| 25 | 2 320,22880 Kč | 58 005,72 Kč |
| 50 | 2 209,63220 Kč | 110 481,61 Kč |
| Unit Price without VAT: | 2 911,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 523,01180 Kč |

