



DD44S0000X | |
---|---|
DigiKey Part Number | 4306-DD44S0000X-ND |
Manufacturer | |
Manufacturer Product Number | DD44S0000X |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 44 | |
Grade | - | |
Qualification | - | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 036,08000 Kč | 1 036,08 Kč |
10 | 880,63000 Kč | 8 806,30 Kč |
25 | 825,50960 Kč | 20 637,74 Kč |
50 | 786,13660 Kč | 39 306,83 Kč |
100 | 748,65730 Kč | 74 865,73 Kč |
250 | 706,39696 Kč | 176 599,24 Kč |
Unit Price without VAT: | 1 036,08000 Kč |
---|---|
Unit Price with VAT: | 1 253,65680 Kč |