
DD44M1000S | |
|---|---|
DigiKey Part Number | 4306-DD44M1000S-ND |
Manufacturer | |
Manufacturer Product Number | DD44M1000S |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Blue | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 22-30 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 925,73000 Kč | 1 925,73 Kč |
| 10 | 1 636,85700 Kč | 16 368,57 Kč |
| 25 | 1 534,44160 Kč | 38 361,04 Kč |
| 50 | 1 461,28440 Kč | 73 064,22 Kč |
| 100 | 1 391,63830 Kč | 139 163,83 Kč |
| Unit Price without VAT: | 1 925,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 330,13330 Kč |

