



DD26M4R7000/AA | |
|---|---|
DigiKey Part Number | 4306-DD26M4R7000/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD26M4R7000/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.450" (11.43mm) | |
Features | Mounting Brackets | |
Voltage Rating | 300V | |
Color | Blue | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 858,32000 Kč | 1 858,32 Kč |
| 10 | 1 579,59600 Kč | 15 795,96 Kč |
| 25 | 1 480,77040 Kč | 37 019,26 Kč |
| 50 | 1 410,17100 Kč | 70 508,55 Kč |
| 100 | 1 342,95650 Kč | 134 295,65 Kč |
| Unit Price without VAT: | 1 858,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 248,56720 Kč |

