Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD26M0000Z

DigiKey Part Number
4306-DD26M0000Z-ND
Manufacturer
Manufacturer Product Number
DD26M0000Z
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
26
Grade
-
Qualification
-
Number of Rows
3
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1913,83000 Kč913,83 Kč
10776,71600 Kč7 767,16 Kč
25728,10160 Kč18 202,54 Kč
50693,37500 Kč34 668,75 Kč
100660,31150 Kč66 031,15 Kč
250619,03028 Kč154 757,57 Kč
Manufacturers Standard Package
Unit Price without VAT:913,83000 Kč
Unit Price with VAT:1 105,73430 Kč