Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position
DD26M00000/AA
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

DD26M00000/AA

DigiKey Part Number
4306-DD26M00000/AA-ND
Manufacturer
Manufacturer Product Number
DD26M00000/AA
Description
CONN D-SUB HD HOUSING PLUG 26POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position
Datasheet
 Datasheet
EDA/CAD Models
DD26M00000/AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Box
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
26
Number of Rows
3
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Shielded
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1686,21000 Kč686,21 Kč
10583,26100 Kč5 832,61 Kč
25546,74600 Kč13 668,65 Kč
50520,66220 Kč26 033,11 Kč
100495,83000 Kč49 583,00 Kč
250464,82348 Kč116 205,87 Kč
Manufacturers Standard Package
Unit Price without VAT:686,21000 Kč
Unit Price with VAT:830,31410 Kč