15 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub, High Density Plug, Male Pins Connector
DD15M4R7000/AA
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

DD15M4R7000/AA

DigiKey Part Number
4306-DD15M4R7000/AA-ND
Manufacturer
Manufacturer Product Number
DD15M4R7000/AA
Description
CONN D-SUB HD PLG 15POS R/A SLDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
DD15M4R7000/AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.450" (11.43mm)
Features
Mounting Brackets
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1843,49000 Kč843,49 Kč
10716,87200 Kč7 168,72 Kč
25671,99480 Kč16 799,87 Kč
50639,93920 Kč31 996,96 Kč
100609,42500 Kč60 942,50 Kč
250571,31780 Kč142 829,45 Kč
Manufacturers Standard Package
Unit Price without VAT:843,49000 Kč
Unit Price with VAT:1 020,62290 Kč