
D9000Z00/AA | |
|---|---|
DigiKey Part Number | 4306-D9000Z00/AA-ND |
Manufacturer | |
Manufacturer Product Number | D9000Z00/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Polyester |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 9 | Features Mating Screws |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,12000 Kč | 544,12 Kč |
| 10 | 462,38700 Kč | 4 623,87 Kč |
| 25 | 433,42720 Kč | 10 835,68 Kč |
| 50 | 412,74700 Kč | 20 637,35 Kč |
| 100 | 393,06150 Kč | 39 306,15 Kč |
| 250 | 368,47664 Kč | 92 119,16 Kč |
| 500 | 350,91548 Kč | 175 457,74 Kč |
| Unit Price without VAT: | 544,12000 Kč |
|---|---|
| Unit Price with VAT: | 658,38520 Kč |

