
D9000XWNE0/AA | |
|---|---|
DigiKey Part Number | 4306-D9000XWNE0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D9000XWNE0/AA |
Description | HRDWR DSUB MTL BCKSL SHL SZ1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 90° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Aluminum |
Accessory Type One Piece Backshell | Plating Electroless Nickel |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 192,44000 Kč | 7 192,44 Kč |
| 10 | 6 114,70200 Kč | 61 147,02 Kč |
| 25 | 5 732,47080 Kč | 143 311,77 Kč |
| Unit Price without VAT: | 7 192,44000 Kč |
|---|---|
| Unit Price with VAT: | 8 702,85240 Kč |

