Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D9000X3WLT20/AA | |
|---|---|
DigiKey Part Number | 4306-D9000X3WLT20/AA-ND |
Manufacturer | |
Manufacturer Product Number | D9000X3WLT20/AA |
Description | D-SUB BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | D9000X3WLT20/AA Models |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Aluminum |
Accessory Type One Piece Backshell | Plating Electroless Nickel |
Number of Positions 9 | Hardware Assembly Hardware |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D9000X3PLE0/AA | Amphenol Positronic | 0 | 4306-D9000X3PLE0/AA-ND | 10 284,61000 Kč | Parametric Equivalent |
| D9000X3PLT20/AA | Amphenol Positronic | 0 | 4306-D9000X3PLT20/AA-ND | 10 247,86000 Kč | Parametric Equivalent |
| D9000X3WLE0/AA | Amphenol Positronic | 0 | 4306-D9000X3WLE0/AA-ND | 9 597,14000 Kč | Parametric Equivalent |
| D9000XPNE0/AA | Amphenol Positronic | 0 | 4306-D9000XPNE0/AA-ND | 7 388,15000 Kč | Parametric Equivalent |
| D9000XPNT20/AA | Amphenol Positronic | 10 | 4306-D9000XPNT20/AA-ND | 7 350,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 560,60000 Kč | 9 560,60 Kč |
| 10 | 8 128,17900 Kč | 81 281,79 Kč |
| 25 | 7 685,26800 Kč | 192 131,70 Kč |
| Unit Price without VAT: | 9 560,60000 Kč |
|---|---|
| Unit Price with VAT: | 11 568,32600 Kč |



