
D9000DSE50/AA | |
|---|---|
DigiKey Part Number | 4306-D9000DSE50/AA-ND |
Manufacturer | |
Manufacturer Product Number | D9000DSE50/AA |
Description | DS, D-SUB BACKSHELL, ZINC DIE-CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,32000 Kč | 343,32 Kč |
| 10 | 304,38700 Kč | 3 043,87 Kč |
| 25 | 292,67000 Kč | 7 316,75 Kč |
| 50 | 280,96160 Kč | 14 048,08 Kč |
| 100 | 265,35380 Kč | 26 535,38 Kč |
| 250 | 241,94064 Kč | 60 485,16 Kč |
| 500 | 226,33156 Kč | 113 165,78 Kč |
| 1 000 | 207,60072 Kč | 207 600,72 Kč |
| Unit Price without VAT: | 343,32000 Kč |
|---|---|
| Unit Price with VAT: | 415,41720 Kč |

