
D9000CTE50/AA | |
|---|---|
DigiKey Part Number | 4306-D9000CTE50/AA-ND |
Manufacturer | |
Manufacturer Product Number | D9000CTE50/AA |
Description | CT, D-SUB BACKSHELL, ZINC DIE-CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | D9000CTE50/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,97000 Kč | 394,97 Kč |
| 10 | 342,37200 Kč | 3 423,72 Kč |
| 25 | 324,49480 Kč | 8 112,37 Kč |
| 50 | 319,79540 Kč | 15 989,77 Kč |
| 100 | 282,17110 Kč | 28 217,11 Kč |
| 250 | 263,36028 Kč | 65 840,07 Kč |
| 500 | 257,71728 Kč | 128 858,64 Kč |
| Unit Price without VAT: | 394,97000 Kč |
|---|---|
| Unit Price with VAT: | 477,91370 Kč |

