
D9000CSE50/AA | |
|---|---|
DigiKey Part Number | 4306-D9000CSE50/AA-ND |
Manufacturer | |
Manufacturer Product Number | D9000CSE50/AA |
Description | CT, D-SUB BACKSHELL, ZINC DIE-CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | D9000CSE50/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,41000 Kč | 429,41 Kč |
| 10 | 372,08500 Kč | 3 720,85 Kč |
| 25 | 352,66560 Kč | 8 816,64 Kč |
| 50 | 347,55460 Kč | 17 377,73 Kč |
| 100 | 306,66740 Kč | 30 666,74 Kč |
| 250 | 286,22288 Kč | 71 555,72 Kč |
| 500 | 280,08938 Kč | 140 044,69 Kč |
| Unit Price without VAT: | 429,41000 Kč |
|---|---|
| Unit Price with VAT: | 519,58610 Kč |

