50 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D50000AWNE0/AA

DigiKey Part Number
4306-D50000AWNE0/AA-ND
Manufacturer
Manufacturer Product Number
D50000AWNE0/AA
Description
D-SUB BACKSHELL, MACHINED ALUMIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
Amphenol Positronic
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Aluminum
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
50
Hardware
Assembly Hardware, Cable Clamp
Compatible Shell Size
D
Features
Mating Screws
Compatible D-Sub Size
50pos and HD78pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18 171,81000 Kč8 171,81 Kč
106 947,38400 Kč69 473,84 Kč
256 513,15600 Kč162 828,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8 171,81000 Kč
Unit Price with VAT:9 887,89010 Kč