
D50000ALNE60/AA | |
|---|---|
DigiKey Part Number | 4306-D50000ALNE60/AA-ND |
Manufacturer | |
Manufacturer Product Number | D50000ALNE60/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Aluminum |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 50 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size D | Features Mating Screws |
Compatible D-Sub Size 50pos and HD78pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 154,90000 Kč | 7 154,90 Kč |
| 10 | 6 082,77800 Kč | 60 827,78 Kč |
| 25 | 5 702,54440 Kč | 142 563,61 Kč |
| Unit Price without VAT: | 7 154,90000 Kč |
|---|---|
| Unit Price with VAT: | 8 657,42900 Kč |

