
D37000GE0/AA | |
|---|---|
DigiKey Part Number | 4306-D37000GE0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D37000GE0/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 681,14000 Kč | 2 681,14 Kč |
| 10 | 2 279,16800 Kč | 22 791,68 Kč |
| 25 | 2 136,62560 Kč | 53 415,64 Kč |
| 50 | 2 034,76880 Kč | 101 738,44 Kč |
| 100 | 1 996,59250 Kč | 199 659,25 Kč |
| Unit Price without VAT: | 2 681,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 244,17940 Kč |

