
D37000DTE40/AA | |
|---|---|
DigiKey Part Number | 4306-D37000DTE40/AA-ND |
Manufacturer | |
Manufacturer Product Number | D37000DTE40/AA |
Description | DT, D-SUB BACKSHELL, ZINC DIE-CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | D37000DTE40/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws M3 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,68000 Kč | 325,68 Kč |
| 10 | 288,66000 Kč | 2 886,60 Kč |
| 25 | 277,56000 Kč | 6 939,00 Kč |
| 50 | 266,45620 Kč | 13 322,81 Kč |
| 100 | 251,65470 Kč | 25 165,47 Kč |
| 250 | 229,44936 Kč | 57 362,34 Kč |
| 500 | 214,64576 Kč | 107 322,88 Kč |
| 1 000 | 196,88208 Kč | 196 882,08 Kč |
| Unit Price without VAT: | 325,68000 Kč |
|---|---|
| Unit Price with VAT: | 394,07280 Kč |

