
D37000DSE50/AA | |
|---|---|
DigiKey Part Number | 4306-D37000DSE50/AA-ND |
Manufacturer | |
Manufacturer Product Number | D37000DSE50/AA |
Description | DS, D-SUB BACKSHELL, ZINC DIE-CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,99000 Kč | 407,99 Kč |
| 10 | 353,56400 Kč | 3 535,64 Kč |
| 25 | 335,11120 Kč | 8 377,78 Kč |
| 50 | 330,25240 Kč | 16 512,62 Kč |
| 100 | 291,39760 Kč | 29 139,76 Kč |
| 250 | 271,97112 Kč | 67 992,78 Kč |
| 500 | 266,14336 Kč | 133 071,68 Kč |
| Unit Price without VAT: | 407,99000 Kč |
|---|---|
| Unit Price with VAT: | 493,66790 Kč |

