
D37000CTE50/AA | |
|---|---|
DigiKey Part Number | 4306-D37000CTE50/AA-ND |
Manufacturer | |
Manufacturer Product Number | D37000CTE50/AA |
Description | CT, D-SUB BACKSHELL, ZINC DIE-CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | D37000CTE50/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,03000 Kč | 455,03 Kč |
| 10 | 398,54200 Kč | 3 985,42 Kč |
| 25 | 381,32360 Kč | 9 533,09 Kč |
| 50 | 369,01880 Kč | 18 450,94 Kč |
| 100 | 356,71820 Kč | 35 671,82 Kč |
| 250 | 337,03720 Kč | 84 259,30 Kč |
| 500 | 327,19672 Kč | 163 598,36 Kč |
| Unit Price without VAT: | 455,03000 Kč |
|---|---|
| Unit Price with VAT: | 550,58630 Kč |

