
D37000CSE50/AA | |
|---|---|
DigiKey Part Number | 4306-D37000CSE50/AA-ND |
Manufacturer | |
Manufacturer Product Number | D37000CSE50/AA |
Description | CT, D-SUB BACKSHELL, ZINC DIE-CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | D37000CSE50/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,71000 Kč | 494,71 Kč |
| 10 | 433,23100 Kč | 4 332,31 Kč |
| 25 | 414,51720 Kč | 10 362,93 Kč |
| 50 | 401,15000 Kč | 20 057,50 Kč |
| 100 | 387,77640 Kč | 38 777,64 Kč |
| 250 | 366,38236 Kč | 91 595,59 Kč |
| 500 | 355,68554 Kč | 177 842,77 Kč |
| Unit Price without VAT: | 494,71000 Kč |
|---|---|
| Unit Price with VAT: | 598,59910 Kč |

