37 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D37000ASNE0/AA

DigiKey Part Number
4306-D37000ASNE0/AA-ND
Manufacturer
Manufacturer Product Number
D37000ASNE0/AA
Description
BACKSHELL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
Amphenol Positronic
Cable Exit
45°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Aluminum
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
37
Hardware
Assembly Hardware, Cable Clamp
Compatible Shell Size
C
Features
Mating Screws
Compatible D-Sub Size
37pos and HD62pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17 113,28000 Kč7 113,28 Kč
106 047,42400 Kč60 474,24 Kč
255 669,39280 Kč141 734,82 Kč
Manufacturers Standard Package
Unit Price without VAT:7 113,28000 Kč
Unit Price with VAT:8 607,06880 Kč