
D37000ALNE60/AA | |
|---|---|
DigiKey Part Number | 4306-D37000ALNE60/AA-ND |
Manufacturer | |
Manufacturer Product Number | D37000ALNE60/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Aluminum |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size C | Features Mating Screws |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 088,08000 Kč | 7 088,08 Kč |
| 10 | 6 026,00600 Kč | 60 260,06 Kč |
| 25 | 5 649,31040 Kč | 141 232,76 Kč |
| Unit Price without VAT: | 7 088,08000 Kč |
|---|---|
| Unit Price with VAT: | 8 576,57680 Kč |

