
D25000XWNT20/AA | |
|---|---|
DigiKey Part Number | 4306-D25000XWNT20/AA-ND |
Manufacturer | |
Manufacturer Product Number | D25000XWNT20/AA |
Description | HRDWR DSUB MTL BCKSL SHL SZ3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 90° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Aluminum |
Accessory Type One Piece Backshell | Plating Electroless Nickel |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 052,52000 Kč | 8 052,52 Kč |
| 10 | 6 845,93600 Kč | 68 459,36 Kč |
| 25 | 6 417,99680 Kč | 160 449,92 Kč |
| Unit Price without VAT: | 8 052,52000 Kč |
|---|---|
| Unit Price with VAT: | 9 743,54920 Kč |

