New at DigiKey
25 Position One Piece Backshell Connector Silver 90° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25000XSNE0/AA

DigiKey Part Number
4306-D25000XSNE0/AA-ND
Manufacturer
Manufacturer Product Number
D25000XSNE0/AA
Description
HRDWR DSUB MTL BCKSL SHL SZ3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector Silver 90° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
90°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum
Plating
Electroless Nickel
Hardware
-
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18 758,27000 Kč8 758,27 Kč
107 446,10100 Kč74 461,01 Kč
256 982,88480 Kč174 572,12 Kč
Manufacturers Standard Package
Unit Price without VAT:8 758,27000 Kč
Unit Price with VAT:10 597,50670 Kč