
D25000XRNE0/AA | |
|---|---|
DigiKey Part Number | 4306-D25000XRNE0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D25000XRNE0/AA |
Description | HRDWR DSUB MTL BCKSL SHL SZ3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 758,27000 Kč | 8 758,27 Kč |
| 10 | 7 446,10100 Kč | 74 461,01 Kč |
| 25 | 6 982,88480 Kč | 174 572,12 Kč |
| Unit Price without VAT: | 8 758,27000 Kč |
|---|---|
| Unit Price with VAT: | 10 597,50670 Kč |



